Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 AWG Blue Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
822-6 822-6
822-6-1000 822-6-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$18.95 ea

6 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 310958
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-6*
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $18.95
5+ $17.49
10+ $14.95

Request a Large Quantity Quote

18 AWG Single Rated Stranded Hook-up Wire 100' Blue

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734114) to support a wider temperature range up to 105°C and lower cost.

Features:

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Blue
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)18
Conductors1
Conductor Strand16x30
ColorBlue
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product