Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hookup Wire 18 AWG Stranded (16x30) Tinned Copper Blue 0.08 Inch (OD) PCV 25 Foot 300V 105C

You may also like:
822-6* 822-6*
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$6.95 ea

20 ship on Oct. 1
More Available – 13 weeks


  • Jameco Part no.: 2305463
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-6-25
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $6.95
5+ $6.25
10+ $5.59

Request a Large Quantity Quote

18 AWG Blue Stranded Tinned-Copper Hook Up Wire 25 Feet

Specifications

  • Color: Blue
  • Wire Gauge (AWG): 18
  • Strands: Stranded (16x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.08
  • Roll Length (ft.): 25
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)18
Conductors1
Conductor Strand16x30
ColorBlue
Length (feet)25
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product