Hookup Wire Violet 500' 18 AWG Stranded PVC Ul1007/Ul1569

You may also like:
824-7-500 824-7-500
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro

$59.95 ea

4 Weeks Lead Time


  • Jameco Part no.: 2206871
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 822-7-500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $59.95
5+ $54.95
10+ $49.95

Request a Large Quantity Quote

500 ft. 18 AWG Dual-Rated Stranded Hook-Up Wire - Violet

Specifications

  • Color: Violet
  • 500 foot spool
  • Stranding: 16 x 30 tin copper wire
  • Nominal Outer Diameter: 0.08"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (18 AWG)
  • Complete hook-up wire offering

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)18
    Number of Conductors1
    Conductor Strand16 x 30
    ColorViolet
    Length500 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA
    Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


    Report a problem
    Suggest a product