# of units | Price |
---|---|
1+ | $16.95 |
5+ | $15.95 |
10+ | $14.95 |
Specification | Value |
---|---|
Product Type | Hook-up Wire |
Wire Gauge (AWG) | 18 |
Number of Conductors | 1 |
Conductor Strand | 16 x 30 |
Color | Violet |
Length | 100 ft. |
Insulation Type | PVC |
Voltage Rating | 300 V |
Package | Reel |
Additional Feature | Made in USA |
Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |