Gray 18 AWG Stranded Hook-up Wire 100 Feet UL1007

You may also like:
824-8 824-8
Jameco ValuePro
817-1-500 817-1-500
Jameco ValuePro
817-3-500 817-3-500
Jameco ValuePro
817-4-500 817-4-500
Jameco ValuePro
817-5-500 817-5-500
Jameco ValuePro
817-6-500 817-6-500
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2185109
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 822-8*
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $13.49
5+ $12.09

Request a Large Quantity Quote

Gray 18AWG Stranded Hook-up Wire 100' UL1007

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Gray
  • AWG Wire Gauge: 18
  • Nominal Outside Diameter (inches): 0.08
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorGray
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product