Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

18 AWG Gray Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
822-8-500 822-8-500
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$17.95 ea

3 ship on Dec. 3
More Available – 3 weeks


  • Jameco Part no.: 2171946
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-8
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.49
10+ $13.95

Request a Large Quantity Quote

18 AWG Dual Rated Stranded Hook-up Wire, 100', Gray

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Gray
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)18
    Conductors1
    Conductor Strand16x30
    ColorGray
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product