Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Spade Tongue Terminal Connector 10 Stud Crimp 22-18 AWG

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030
New Product

$0.25 ea

17,100 ship on Dec. 3
More Available – 9 weeks


  • Jameco Part no.: 2314119
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 8220
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Spade Tongue Terminal Connector 10 Stud Crimp 22-18 AWG

Specifications

  • Stud/Tab Size: 10 Stud
  • Width - Outer Edges: 0.300" (7.62 mm)
  • Length - Overall: 0.650" (16.50 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Non-Insulated
  • Contact Finish: Tin
  • Contact Material: Copper, ETP
  • Length - Ring Center to Termination: 0.250" (6.35 mm)
  • Length - Termination: 0.250" (6.35 mm)


Report a problem
Suggest a product
Specification Value
Product TypeSpade Tongue
Stud Size10
Wire Gauge (AWG)22-18
GenderMale
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.30
Product Length (inch)0.650
PlatingElectro-Tin
Body MaterialCopper


Report a problem
Suggest a product