High Performance Programmable DMA Controller

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
GS9022A GS9022A
Gennum
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
Clearance

$7.95 ea

1 In Stock


  • Jameco Part no.: 2286775
  • Manufacturer: Intel Corporation
  • Manufacturer no.: 8237A-4
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

High Performance Programmable DMA Controller

Features:

  • Four Independent DMA Channels
  • Memory-to-Memory
  • Software DMA Requests
  • End of Process Input for Terminating Transfers
  • High Performance: Transfers up to 1.6Mbs with 5 MHz


Report a problem
Suggest a product
Specification Value
PackageDIP-30
Maximum Speed5 MHz
Device Core8237A
Instruction Set ArchitectureDMA
Maximum Clock Frequency5MHz
Data Bus Width8Bit
Maximum Expanded Memory Size64KB


Report a problem
Suggest a product