Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
824-2-500 824-2-500
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$20.95 ea

16 ship on Oct. 20
More Available – 3 weeks


  • Jameco Part no.: 734003
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 824-2
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $20.95
5+ $18.49
10+ $16.95

Request a Large Quantity Quote

16 AWG Dual Rated Stranded Hook-up Wire, 100', Red

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 16 AWG wire gauge
  • Nominal O.D.: 0.092"
  • 26 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)16
    Conductors1
    Conductor Strand26x30
    ColorRed
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product