Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

16 AWG Orange Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
824-3-500 824-3-500
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro

$24.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2184843
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 824-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
2+ $24.95
5+ $22.49
10+ $19.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

16 AWG Dual Rated Stranded Hook-up Wire, 100', Orange

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire (26 x 30)
  • Color: Orange
  • 16 AWG wire gauge
  • Nominal O.D.: 0.092"
  • 26 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)16
    Number of Conductors1
    Conductor Strand26 x 30
    ColorOrange
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA
    Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


    Report a problem
    Suggest a product