16 AWG Stranded Gray Hookup Wire 1 Conducter PVC 300 Volt UL1007/UL1569

You may also like:
9312-8 9312-8
Jameco ValuePro
817-1-500 817-1-500
Jameco ValuePro
817-3-500 817-3-500
Jameco ValuePro
817-4-500 817-4-500
Jameco ValuePro
817-5-500 817-5-500
Jameco ValuePro
817-6-500 817-6-500
Jameco ValuePro
817-7-500 817-7-500
Jameco ValuePro
Clearance

$14.95 ea

3 In Stock


  • Jameco Part no.: 2184860
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 824-8
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $14.95
5+ $13.49

Request a Large Quantity Quote

16 AWG Dual Rated Stranded Hook-up Wire, 100', Gray

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire (26 x 30)
  • Color: Gray
  • 16 AWG wire gauge
  • Nominal O.D.: 0.092"
  • 26 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)16
Number of Conductors1
Conductor Strand26 x 30
ColorGray
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product