# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Package | DIP-28 |
Data Rate | 64KBd |
Maximum Input Current | 100mA |
Number of Channels per Chip | 1 |
Receive FIFO | 9999 |
Transmit FIFO | 9999 |
Family | 8251A |
Transmitter and Receiver FIFO Counter | No |
Minimum Input Voltage | 4.5V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pins | 28 |
Product Type | UART |