IC 8254-2 Programmable Interval Timer 10MHz DIP 24-Pin

You may also like:
82C54 82C54
Major Brands
82C54-2 82C54-2
Major Brands
8086-2 8086-2
Major Brands
D8088-2 D8088-2
Advanced Micro Devices

$8.95 ea

78 In Stock


  • Jameco Part no.: 52716
  • Manufacturer: Major Brands
  • Manufacturer no.: 8254-2
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

Programmable Interval Timer 10 MHz Binary or BCD DIP-24

Features

  • Handles inputs from DC to 10 MHz
  • Compatible with all Intel and most other microprocessors
  • Status read-back command
  • Six programmable counter modes
  • Three independent 16-bit counters
  • Binary or BCD counting
  • Single +5V supply


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product