IC 8259 Programmable Interrupt Controller DIP 28-pin

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
68B09E 68B09E
Major Brands
Refurbished

$4.95 ea

112 In Stock
More Available – 7 weeks


  • Jameco Part no.: 52775
  • Manufacturer: Major Brands
  • Manufacturer no.: 8259
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Programmable Interrupt Controller 8259 DIP-28

The Intel 8259A Programmable Interrupt Controller handles up to eight vectored priority interrupts for the CPU. It is cascadable for up to 64 vectored priority interrupts without additional circuitry and is packaged in a 28-pin DIP, uses NMOS technology and requires a single +5V supply. Circuitry is static, requiring no clock input.

The 8259A is designed to minimize the software and real time overhead in handling multi-level priority interrupts and has several modes, permitting optimization for a variety of system requirements.

The 8259A is fully upward compatible with the Intel 8259. Software originally written for the 8259 will operate the 8259A in all 8259 equivalent modes (MCS-80/85, Non-Buffered, Edge Triggered).

Features

  • 8086, 8088 compatible
  • MCS-80, MCS-85 compatible
  • Eight-level priority controller
  • Expandable to 64 levels
  • Programmable interrupt modes
  • Individual request mask capability
  • Single +5V supply (no clocks)
  • Available in DIP-28 package


Report a problem
Suggest a product
Specification Value
PackageDIP-28 (0.6"W)


Report a problem
Suggest a product