Hook-Up Wire 12 AWG Stranded (65x30) Red PVC Jacket UL1569 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$59.95 ea

2 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2312239
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 826RD
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $59.95
5+ $53.95
10+ $49.95

Request a Large Quantity Quote

Hook-Up Wire 12 AWG Stranded (65x30) Red PVC Jacket UL1569 100'

Specifications

  • Number of conductors: 1
  • Wire gauge: 12 AWG
  • Stranding: 65x30 tinned copper
  • Nominal OD: 0.124"
  • Insulation: PVC
  • Color: Red
  • Voltage rating: 300 V
  • Temperature rating: 105°C
  • Product type: UL 1569


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)12
Number of Conductors1
Conductor Strand65 x 30
ColorRed
Product Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product