# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Package | DIP-40 (0.6"W) |
Category | Programmable Keyboard/Display Interface |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | 0°C |
Mounting | Surface Mount |
Pins | 40 |
Family | 8279 |
Product Type | Interface Misc |