IC 8286 8-bit Octal Bus Transceiver 3-State 20-pin DIP

You may also like:
TL16C550CN TL16C550CN
Major Brands
6850 (68B50) 6850 (68B50)
Major Brands
8251A 8251A
Major Brands
6402 6402
Major Brands
82C51A 82C51A
Major Brands
D8251AC D8251AC
NEC Corporation
Clearance

$5.95 ea

10% discount applied in cart

2 In Stock


  • Jameco Part no.: 52898
  • Manufacturer: Major Brands
  • Manufacturer no.: 8286
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

IC 8286 Octal Bus Transceiver 8-bit Tri-State 20-Pin DIP


IC,8286,DIP-20 OCTAL BUS TRANSCEIVER

Report a problem
Suggest a product
Specification Value
PackageDIP-20
Number of Channels per Chip8
FamilyUPB8282
Minimum Input Voltage4.5V
Input Voltage5V
Maximum Input Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pins20
Product TypeFlip Flop


Report a problem
Suggest a product