Silicone Single-Wire-Seal for 5mm Hole

You may also like:
54550415 54550415
54550416 54550416
54550403 54550403
15326910 15326910
828922-1 828922-1
Clearance

$0.14 ea

10% discount applied in cart

9 ship on May. 13


  • Jameco Part no.: 2287255
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 828905-1
  • HTS code: 8538907040
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Silicone Single-Wire-Seal for 5mm Hole

Specifications

  • Series: MCP 2.8
  • Part Status: Active
  • Accessory Type: Wire Seal
  • Number of Positions: 1
  • For Use With/Related Products: MCP Series and Eaton SVR-series sealed vehicle rocker switches.

Related Products



Report a problem
Suggest a product
Specification Value
GenderPlug Seal
Number of Contacts1
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Pitch0 mm
Housing ColorWhite
Body OrientationStraight
Depth7.80 mm
Length5.60 mm


Report a problem
Suggest a product