# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Package | DIP-28 |
Maximum Input Current | 5mA |
Number of Channels per Chip | 1 |
Receive FIFO | 9999 |
Transmit FIFO | 9999 |
Family | MSM82C51A |
Transmitter and Receiver FIFO Counter | No |
Minimum Input Voltage | 4.5V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pins | 28 |
Width | 13.7mm |
Height | 4.57mm (Max) |
Product Length | 36.7mm |
Product Type | UART |