Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Inch Round Cermet Potentiometer 20 Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust

You may also like:
82PFR20 (3329H-1-200) 82PFR20 (3329H-1-200)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.95 ea

179 ship on Apr. 3


  • Jameco Part no.: 254561
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82MR20 (3329P-1-200-VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

20 Ohm 1/4 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 20
  • Shape: Round
  • Size (inch):1/4
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyP
Resistance (Ohms)20
Power Rating0.5 W
Tolerance (%)10
Type1/4" Round
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Height (mm)5.82
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product