Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Round Cermet Potentiometer 1/4 Inch 10 Ohm 10% Single Turn

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.25 ea

117 ship on May. 28


  • Jameco Part no.: 2195850
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82PFR10 (3329H-1-100)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

10 Ohms 500mW 1/4" Round Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 10 Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Round - 0.250" Dia x 0.180" H (6.35mm x 4.57mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohms)10
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Height (mm)3.56
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)2.79


Report a problem
Suggest a product