Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20kΩ 1/2W 1-Turn 1/4 Inch Round Trimming Potentiometer

You may also like:
62MR20K (3329P-1-203-VP) 62MR20K (3329P-1-203-VP)
75P203 (3329P-1-203) 75P203 (3329P-1-203)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$1.25 ea

26,970 ship on Apr. 6


  • Jameco Part no.: 854487
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82PR20K/3329H-1-203LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

20kΩ 1/2W 1-Turn 1/4" Round Trimming Potentiometer

Features

  • Resistance: 20k Ω
  • Tolerance: 10%
  • Power: 1/2 watt
  • Number of turns: 1-turn
  • Adjustment: Top
  • 3 pins
  • 3329H series

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohms)20000
    Power Rating0.5 W
    Tolerance (%)10
    Type1/4" Round
    Number of Turns1
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Height (mm)4.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)6.35
    Shaft Diameter (mm)3.56


    Report a problem
    Suggest a product