100kOhms 500mW Round Cermet Trimming Potentiometer

You may also like:
82MR100K/3321P100K(3329P) 82MR100K/3321P100K(3329P)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
3329P-1-104LF 3329P-1-104LF
75H100K (3329H-1-104) 75H100K (3329H-1-104)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329W-1-103) 82WFR10K (3329W-1-103)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)

$2.49 ea

1,856 ship on Jun. 24


  • Jameco Part no.: 2201851
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82WFR100K (3329W-1-104)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.59
500+ $1.25

Request a Large Quantity Quote

Round Cermet Trimming Potentiometer

Features:

  • Single turn
  • Through hole
  • Side adjust

    Specifications:

  • Shape: round
  • Resistance: 100KΩ
  • Resistance tolerance: 10%
  • Lead length: 0.60"
  • Power rating: 0.5W
  • Operating temperature: -55°C to 125°C
  • Diameter: 1/4"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3329
    FamilyWF
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type1/4" Round
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Height (mm)5.3
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.79


    Report a problem
    Suggest a product