Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Round Cermet Potentiometer 1/4 Inch 250K Ohm 10% Single Turn

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Price Reduced

$0.99 ea

4,752 ship on Jul. 6


  • Jameco Part no.: 2195260
  • Manufacturer: BI Technologies
  • Manufacturer no.: 82WFR250K (3329U-1-254)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

250K Ohms 500mW 1/4" Rectangular Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 250K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.260" x 0.330" Face x 0.330" H (6.60mm x 8.38mm x 8.38mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyWFR
Resistance (Ohms)250000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.79
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Height (mm)5.3
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product