.33 oz. Low-Solids No-Clean Flux Pen®

You may also like:
2507-N 2507-N
Tech Spray
10-4202 10-4202
GC Electronics
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
1621-10S 1621-10S
Tech Spray
SMD291 SMD291
Chipquik
RSF-R39-2 RSF-R39-2
Caig Labs/Deoxit

$11.95 ea

108 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2237634
  • Manufacturer: Kester
  • Manufacturer no.: 83-1000-0951
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810000000
  • Web Exclusive
# of units Price
1+ $11.95
10+ $11.49
50+ $11.25
100+ $10.95

Request a Large Quantity Quote

0.33 oz. Low-Solids No-Clean Flux Pen®

Kester 951 is a halogen-free, non-rosin organic Flux Pen that is specifically designed for rework of conventional and surface mount circuit board assemblies. The extremely low solids content (2.0%) and nature of the activator system results in practically NO RESIDUE left on the assembly after soldering. There are no residues to interfere with electrical testing. Kester 951 exhibits improved soldering performance to minimize solder bridges (shorts) during rework operations.

This flux is suitable for automotive, computer, telecommunications and other applications where reliability considerations are critical. The surface insulation resistance on soldered boards is higher than that provided by typical organic water-soluble fluxes. Kester 951 contains a corrosion inhibitor such that no corrosion products are formed when bare copper surfaces are exposed to humid environments.

Features

  • 0.33 oz pen
  • Improves soldering performance
  • Eliminates the need and expense of cleaning
  • Non-corrosive tack-free residues
  • Classified as ORL0 per J-STD-004
  • Compliant to Bellcore GR-78

    Report a problem
    Suggest a product
  • Specification Value
    Volume (fl. oz.)0.33


    Report a problem
    Suggest a product