Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.031 Inch Solder Pocket Pack

You may also like:
SOLDERDISPLF SOLDERDISPLF
8PK-033P 8PK-033P
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
209074-R 209074-R
83-7068-1402 83-7068-1402

$2.59 ea

360 ship on May. 28
More Available – 3 weeks


  • Jameco Part no.: 73576
  • Manufacturer: Kester
  • Manufacturer no.: 83-4000-0000
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.45

Request a Large Quantity Quote

0.031" Solder Pocket Pack

  • %Composition: Tin: 60, Lead: 40
  • Diameter: 0.031" (0.79 mm)
  • Weight: 0.04lbs. (0.5 oz.)
  • Comes in a packet package


Report a problem
Suggest a product
Specification Value
Tin (%)60
Lead (%)40
Silver (%)0
Copper (%)0
Diameter0.031"
Diameter (mm)0.79
Weight (lbs.)0.04
PackagingPacket
ProductSolder


Report a problem
Suggest a product