0.031 Inch Diameter 63/37 Kester 44 Activated Rosin Solder 0.5 oz.

You may also like:
24-6337-8800 24-6337-8800
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$3.59 ea

23 ship on Apr. 20
More Available – 3 weeks


  • Jameco Part no.: 2237626
  • Manufacturer: Kester
  • Manufacturer no.: 83-6337-0027
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
50+ $2.75

Request a Large Quantity Quote

0.031" Diameter 63/37 Kester 44 Activated Rosin Solder 0.5 oz.

Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the “instant-action” wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features

  • 1/2 oz. Pocket pack (tube)
  • 63% tin, 37% lead
  • Rosin core
  • 0.5 oz

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition63%
    Lead Composition37%
    Silver Compositionn/a
    Copper Compositionn/a
    Diameter0.031 in. (0.79 mm)
    Weight0.034 lbs.
    PackagingPacket
    ProductSolder


    Report a problem
    Suggest a product