Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Kester 83-7145-0415

You may also like:
24-6040-0027 24-6040-0027
Kester
83-4000-0000 83-4000-0000
Kester
83-3000-0000 83-3000-0000
Kester
8PK-033P 8PK-033P
Jameco BenchPro
24-6337-6403 24-6337-6403
Kester
SOLDERDISPLF SOLDERDISPLF
Jameco BenchPro

$5.95 ea

221 In Stock
More Available – 3 weeks


  • Jameco Part no.: 73605
  • Manufacturer: Kester
  • Manufacturer no.: 83-7145-0415
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

0.02" Diameter Solder Pack - 62% Tin 36% Lead 2% Silver

  • %Composition: Tin: 62 Lead: 36 Silver: 2
  • Diameter: 0.020"
  • Weight: .02lbs.
  • Comes in a packet package

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition62%
    Lead Composition36%
    Silver Composition2%
    Copper CompositionN/A
    Diameter0.020 in. (0.5 mm)
    Weight0.02 lbs.
    PackagingPacket
    Product TypeSolder


    Report a problem
    Suggest a product