Hex Male Spacer Adapter 1/4" Hex Male/Male 6-32 to 8/32 Thread 0.75" Length Brass

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8428 8428
New Product

$2.49 ea

2,601 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2314079
  • Manufacturer: Abbatron HH Smith
  • Manufacturer no.: 8303
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

Hex Male Spacer Adapter 1/4" Hex Male/Male 6-32 to 8/32 Thread 0.75" Length Brass

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 0.75" overall
  • Threading: 6-32 UNC-2A, 8-32 UNC-2A
  • Male thread length: 0.250" (6-32 side), 0.375" (8-32 side)
  • Material: Brass


Report a problem
Suggest a product
Specification Value
Product TypeAdapter
GenderM/M
Hex Size (in.)0.25
Thread Size6-32, 8-32
Length (inch)0.78
MaterialBrass
FinishClear Iridite


Report a problem
Suggest a product