Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

80x80x32mm 12 VDC (6-15VDC) Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
Clearance

$17.95 ea

123 ship on Jun. 1


  • Jameco Part no.: 2228164
  • Manufacturer: EBM Papst
  • Manufacturer no.: 8312
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95
10+ $16.95
50+ $15.95
100+ $14.95

Request a Large Quantity Quote

12 Volt DC (6-15VDC) 80x80x32mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC (6 to 15 VDC)
  • Size (W x H x D): 80 mm X 80 mm X 32 mm
  • Air flow: 31.8 CFM
  • Bearing type: Ball
  • Current: 216.7 mA
  • Power: 2.6 watts
  • Agency approvals: UL, CSA, TUV
  • Noise: 36 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm32
Air Flow (CFM)31.8
BearingBall
Current (mA)216
Agency ApprovalsUL/CSA/TUV
Noise (dBA)36
Connection (Leads)12"
Power (Watts)2.6
Speed3300


Report a problem
Suggest a product