Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

80x80x32 12 VDC (6-15VDC) Brushless Tubeaxial Fan Sleeve Bearings 12" Leads

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
Slashed Prices - Limited Quantity

$9.95 ea

168 ship on Oct. 22


  • Jameco Part no.: 107406
  • Manufacturer: EBM Papst
  • Manufacturer no.: 8312GHL
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

80x80x32 12 VDC (6-15VDC) Brushless Tubeaxial Fan

Features

  • Bearing Type: Sleeve
  • Rated Voltage: 12 VDC (6 to 15 VDC)
  • Current: 330mA
  • Air Flow: 39.4 CFM
  • Noise: 43 dBA
  • Size: 80 x 80 x 32mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm32
Air Flow (CFM)39.4
BearingSleeve
Current (mA)330
Agency ApprovalsUL/CSA/CE/VDE
Noise (dBA)43
Connection (Leads)12"
Power (Watts)4
Speed3300


Report a problem
Suggest a product