Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V (20-26.5VDC) 80x80x32mm Ball Bearing DC Axial Fan 47 CFM

You may also like:
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)
Clearance

$39.95 ea

10% discount applied in cart

101 ship on Jul. 13


  • Jameco Part no.: 2271287
  • Manufacturer: EBM Papst
  • Manufacturer no.: 8314/19H
  • Electronics Parts Locator
# of units Price
1+ $39.95
10+ $37.95
50+ $35.95
100+ $33.95

Request a Large Quantity Quote

24V (20-26.5VDC) 80x80x32mm Ball Bearing DC Axial Fan 47 CFM

Features:

  • Nominal Voltage: 24V (20 to 26.5 VDC)
  • Airflow: 47.1 CFM
  • Dimensions: 80 x 80 x 32 mm
  • RPM: 5000
  • Power Dissipation: 6W
  • Leads: (3) 11" Leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm80
Width - mm80
Depth - mm32
Air Flow (CFM)47.1
BearingBall
Current (mA)245
Agency ApprovalsUL/CSA
Noise (dBA)48
Connection (Leads)(3) 11", speed sensor
Power (Watts)6


Report a problem
Suggest a product