Hookup Wire 18AWG Solid Tinned Copper Brown 0.072 Inch (OD) PVC 25 Foot

You may also like:
9313-0 9313-0
Jameco ValuePro
JMS9313-01G JMS9313-01G
Jameco ValuePro
9313-2 9313-2
Jameco ValuePro
818-0 818-0
Jameco ValuePro
818-2* 818-2*
Jameco ValuePro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco ValuePro

$6.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2299687
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 841-1-25
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $6.95
5+ $5.95

Request a Large Quantity Quote

Hookup Wire 18AWG Solid Tinned Copper Brown 0.072 Inch Nominal Outside Diameter PVC Insulation 25 Foot Roll

  • 18 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 18
  • Strands: Solid Tinned Copper
  • Color: Brown
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.072
  • Roll Length (ft.): 25


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor StrandSolid
ColorBrown
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product