Hookup Wire 18AWG Solid Tinned Copper White 0.072 Inch (OD) PVC 100 Foot

You may also like:
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$12.95 ea

4 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2299359
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 841-9-100
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.65
10+ $10.49

Request a Large Quantity Quote

Hookup Wire 18AWG Solid Tinned Copper White 0.072 Inch Nominal Outside Diameter PVC Insulation 100 Foot Roll

  • 18 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 18
  • Strands: Solid Tinned Copper
  • Color: White
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.072
  • Roll Length (ft.): 100


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor StrandSolid
ColorWhite
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product