Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 1.25" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
STDF-4-MF STDF-4-MF
8303 8303
New Product

$1.25 ea

1,894 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2314087
  • Manufacturer: Abbatron HH Smith
  • Manufacturer no.: 8428
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 1.25" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 1.25"
  • Threading: 6-32 UNC-2B (both ends)
  • Female thread depth: 0.440"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size6-32
Length (inch)1.25
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product