Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 1.5" Length Aluminum

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8262 8262
1955 1955

$1.05 ea

127 ship on Jan. 18


  • Jameco Part no.: 2314095
  • Manufacturer: Abbatron HH Smith
  • Manufacturer no.: 8429
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.05
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Hex Standoff Spacer 1/4" Hex Female/Female 6-32 Thread 1.5" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 1.5"
  • Threading: 6-32 UNC-2B (both ends)
  • Female thread depth: 0.440"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size (in.)0.25
Thread Size6-32
Length (inch)1.50
MaterialAluminum
FinishAluminum


Report a problem
Suggest a product