25' 2-Conductor 22 AWG Unshielded Stranded Cable

You may also like:
8442 060100 8442 060100
8442 060500 8442 060500
8442 060500-JVP 8442 060500-JVP
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25

$12.95 ea

18 ship on Jun. 14
More Available – 5 weeks


  • Jameco Part no.: 2234901
  • Manufacturer: Belden
  • Manufacturer no.: 8442-060-25
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

25' 2-Conductor 22 AWG Unshielded Stranded Cable

This twisted pair cable is great for audio applications (speaker wire) and instrumentation cables.

Features

  • Wire Gauge: 22 AWG tinned copper (stranded, 7x30)
  • Conductors: 2
  • Length: 25' Unreel
  • Chrome-colored PVC Jacket
  • Conductor Colors: Black, Red
  • NEC: CMG
  • CEC: CMG FT4
  • UL AWM Style 2576 (150V 80°C)

Related Products



Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor Strand16 x 30
ShieldingNo
Length25 ft.
ColorChrome
MaterialPVC
Cable TypeAudio, Control & Instrumentation


Report a problem
Suggest a product