2 Conductor Cable (Twisted Pair) 22 AWG Tinned Copper PVC 500 Feet

You may also like:
8442 060100 8442 060100
8442 060500 8442 060500
8442-060-25 8442-060-25
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25

$79.95 ea

2 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2310295
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8442 060500-JVP
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $79.95
5+ $74.95

Request a Large Quantity Quote

2 Conductor Cable (Twisted Pair) 22 AWG Tinned Copper PVC 500 Feet

Specifications

  • Number of Conductors: 2 (1 Pair Twisted)
  • Wire Gauge: 22 AWG
  • Conductor Strand: 7 x 30
  • Conductor Material: Copper, Tinned
  • Conductor Insulation: Poly-Vinyl Chloride (PVC)
  • Conductor Insulation Color: Black, Red
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness: 0.03" (0.762 mm)
  • Jacket (Insulation) Diameter: 0.161" (4.09 mm)
  • Jacket Color: Gray
  • Shield Type: Unshielded
  • Length: 500' (152.4 m)
  • Packaging: Spool
  • Ratings: 300 V, UL 2464(80°C), CM (75°C), CSA, FT1, UL VW-1
  • Usage: Speaker


Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length500 ft.
ColorGray
MaterialPVC
Cable TypeAudio, Control & Instrumentation


Report a problem
Suggest a product