Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500' 22AWG Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum

You may also like:
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100

$279.95 ea

3 ship on Jul. 17


  • Jameco Part no.: 733067
  • Manufacturer: Belden
  • Manufacturer no.: 8444 060500
  • Electronics Parts Locator
# of units Price
1+ $279.95
5+ $259.95

Request a Large Quantity Quote

500' 22AWG Unshielded 4-Conductor Audio, Control and Instrumentation Cable (non-plenum)

Features

  • Multi-conductor (4 conductors)
  • Unshielded
  • Chrome PVC jacket
  • 22 AWG, 7x30 stranded tinned copper conductors (individually cabled)
  • 500 foot spool
  • Insulation thickness: 0.01"
  • Jacket thickness: 0.032"
  • Nominal OD: 0.194"
  • Rating: NEC: CMG, CEC: CMG FT4
  • UL AWM Style 2576 (150V 80°C)

    Report a problem
    Suggest a product
  • Specification Value
    No. of Conductors4
    Wire Gauge (AWG)22
    Stranding7 x 30
    ShieldingNo
    Length (feet)500
    ColorChrome
    MaterialPVC


    Report a problem
    Suggest a product