22 AWG 2 Conductor Shielded Cable 1000 Feet

You may also like:
8451 010100 8451 010100
Belden
8451 010U500 8451 010U500
Belden
9313-0 9313-0
Jameco ValuePro
JMS9313-01G JMS9313-01G
Jameco ValuePro
9313-2 9313-2
Jameco ValuePro
818-0 818-0
Jameco ValuePro
818-2* 818-2*
Jameco ValuePro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 734062
  • Manufacturer: Belden
  • Manufacturer no.: 8451 010U1000
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $259.95
5+ $254.95
10+ $249.95

Request a Large Quantity Quote

22 AWG 2 Conductor Shielded Cable

Features

  • Wire Gauge: 22AWG
  • Number of Pairs: 2
  • Length: 1000' Unreel
  • Black PVC Jacket


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product