22 AWG 2 Conductor Shielded Cable 500 Feet

You may also like:
8451 010100 8451 010100
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
SC9-25 SC9-25
SC4-100 SC4-100

$136.95 ea

5 In Stock
More Available – 7 weeks


  • Jameco Part no.: 734063
  • Manufacturer: Belden
  • Manufacturer no.: 8451 010U500
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $136.95
10+ $129.95

Request a Large Quantity Quote

22 AWG 2 Conductor Shielded Cable

Features

  • Wire Gauge: 22AWG
  • Number of Pairs: 2
  • Length: 500' Unreel
  • Black PVC Jacket


Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingYes
Length500 ft.
ColorBlack
MaterialPVC
Cable TypeLine Level Analog Audio


Report a problem
Suggest a product