8mm Hyper-Bright White Indicator 220 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
L-917-GRN L-917-GRN
Jameco Valuepro
846-2730 846-2730
RS Electronics
843-2519 843-2519
RS Electronics
846-2841 846-2841
RS Electronics
L-917-YEL L-917-YEL
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2323431">Substitute Products

  • Jameco Part no.: 2323431
  • Manufacturer: RS Electronics
  • Manufacturer no.: 846-2891
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

8mm Hyper-Bright White Indicator 220 VAC 8mm Mounting Hole Size Solder Lug Termination IP67

Features

  • Voltage Rating: 220 Vac
  • Light Output Color: White
  • Mounting Hole Size: 8 mm
  • Lamp Type: LED
  • IP Rating: IP67
  • Bezel Style: Recessed
  • Current Rating: 3 mA
  • Intensity: 3200 mcd
  • Length: 34.8 mm


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorWhite
Input Voltage220 VAC
Hole Size0.315 in., 8 mm
TerminationSolder Terminals
PackageT1-3/4
MountingPanel Mount
Bezel StyleRecessed Bezel


Report a problem
Suggest a product