Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Watt Square Cermet Potentiometer 1/4 Inch 1K Ohm 10% 12 Turn

You may also like:
84WR2KTR (3269W-1-202) 84WR2KTR (3269W-1-202)
84WR500K (3269W-1-504) 84WR500K (3269W-1-504)
84WR20 (3269W-1-200) 84WR20 (3269W-1-200)
84PR2K (3269P-1-202) 84PR2K (3269P-1-202)
84XR200TR (3269X-1-200) 84XR200TR (3269X-1-200)
Slashed Prices - Limited Quantity

$1.25 ea

98 ship on Jun. 4


  • Jameco Part no.: 2195331
  • Manufacturer: BI Technologies
  • Manufacturer no.: 84PR1K/3269P-1-102LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

1K Ohms 250mW 1/4" Rectangular Cermet Trimmer Potentiometer 12-Turn Side Adjust Gull Wing SMT

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Surface Mount
  • Termination Style: Gull Wing
  • Size / Dimension: Rectangular - 0.250" x 0.17 Face x 0.205"L (6.35mm x 4.32mm x 5.21mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3269
FamilyP
Resistance (Ohms)1000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingSurface Mount
TaperLinear
Width (mm)7.49
Height (mm)5.33
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)1.78


Report a problem
Suggest a product