Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 1/4 Inch Square Cermet 2K Ohm 250mW 10% 12 Turn (SMT)

You may also like:
84WR2KTR (3269W-1-202) 84WR2KTR (3269W-1-202)
84WR500K (3269W-1-504) 84WR500K (3269W-1-504)
84WR20 (3269W-1-200) 84WR20 (3269W-1-200)
84XR200TR (3269X-1-200) 84XR200TR (3269X-1-200)
Price Reduced

$1.25 ea

1,047 ship on Oct. 20


  • Jameco Part no.: 2195366
  • Manufacturer: BI Technologies
  • Manufacturer no.: 84PR2K (3269P-1-202)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

2K Ohms 250mW 1/4" Rectangular Cermet Trimmer Potentiometer 12-Turn Side Adjust Gull Wing SMT

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Surface Mount
  • Termination Style: Gull Wing
  • Size / Dimension: Rectangular - 0.250" x 0.17 Face x 0.205"L (6.35mm x 4.32mm x 5.21mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3269
FamilyP
Resistance (Ohms)2000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingSurface Mount
TaperLinear
Width (mm)7.49
Height (mm)5.33
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product