3-Conductor AC Power Cord 0.75mm2 CEE 7/7 Euro to IEC-60320-C13 Plug SJTW Jacket 6 Feet Black

You may also like:
2171H576 2171H576
Jameco ValuePro
LS-60 LS-60
James Electronics
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics

$6.95 ea

4 In Stock
More will be available on Mar. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 2292343
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 8500.072
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $6.95
10+ $5.95
100+ $5.49
250+ $4.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 0.75mm² CEE 7/7 Euro Schuko to IEC-60320-C13 Plug SJTW Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: CEE 7/7 EURO SCHUKO
  • 2nd Connector: IEC-60320-C13
  • Cord Type: H05VV-F
  • International Wire Size: 0.75 mm²
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: Euro
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorCEE 7/7 Euro Schuko
2nd ConnectorIEC 60320 C13
AWG/Conductor17/3
Cord TypeH05VV-F
Length6 ft.
Agency ApprovalsEuro
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Weight0.35 lbs.
Cable TypeAC Power Cord
International Wire Size0.75 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded


Report a problem
Suggest a product