1/2 Watt Single Turn 3/8" Square Cermet Potentiometers (Bourns Equiv 3386 Series) Refill Kit 200 pcs

You may also like:
3/8SQ1/2WTRIMKIT 3/8SQ1/2WTRIMKIT
Jameco Valuepro
ASST8-R ASST8-R
Jameco Valuepro
00081832 00081832
Jameco Valuepro
110990043 110990043
Seeed Studios
K/RES-E12 K/RES-E12
Velleman
ASST30-R ASST30-R
Jameco Valuepro
G1C175-R G1C175-R
Jameco Valuepro
New Product

$24.95 ea

6 ship on Jul. 7
call 1-800-831-4242 for more


  • Jameco Part no.: 2291359
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 85032-REFILL
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

1/2 Watt Single Turn 3/8" Square Cermet Potentiometers (Bourns Equiv 3386 Series) Refill Kit 200 pcs

This is a refill for the 1/2W 3/8" Square Trimmer Kit with Component Cabinet (P/N: 85032), so this kit does not include the component cabinet (P/N: 319600).

Includes:

  • 10 of each: 50Ω, 100Ω, 2kΩ, 5kΩ, 10kΩ, 20kΩ, 25kΩ, 50kΩ, 100kΩ, 500kΩ, 1MΩ, 2MΩ
  • 20 of each: 500Ω, 1kΩ
  • 40 miscellaneous 1/4-watt to 3/4-watt assorted pots.
  • 30 adhesive labels for drawers


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyMix
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeMix
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
WidthN/A
HeightN/A
LengthN/A
Temperature Coefficient100 ppm/°C
Actuator OrientationMix
ResistanceAssorted


Report a problem
Suggest a product