# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.69 |
100+ | $0.55 |
500+ | $0.45 |
1000+ | $0.39 |
Specification | Value |
---|---|
Manufacturer Series | 3296 |
Family | W |
Resistance (Ohm) | 1000 |
Power Rating | 0.50 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter | 2.19 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.83 mm |
Height | 11.55 mm |
Length | 9.53 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Resistance | 1 KOhm |