85 Watt SMD Rework Station

You may also like:
LF-1680 LF-1680
Xytronic Industries
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
FX888D-29BY/P FX888D-29BY/P
HAKKO Corporation
LF-389D LF-389D
Xytronic Industries
LF-8800 LF-8800
Xytronic Industries
Clearance

$689.95 ea

10% discount applied in cart

4 In Stock


  • Jameco Part no.: 2309375
  • Manufacturer: HAKKO Corporation
  • Manufacturer no.: 851-2
  • HTS code: 8515110000
  • Electronics Parts Locator

85W SMD Rework Station

The Hakko 851 SMD Rework Station is ideal for soldering and desoldering small surface mount chip components, shrinking tubing, heating tests, and other local heating operations.

Features

  • Perfect for soldering and desoldering small surface-mount components, shrinking tubing, heating tests and other local heating operations.
  • Adjustable temperature control from 100°C to 540°C (212°F to 1004°F)
  • Ultra-light setting for air volume control
  • ESD safe by design
  • Power consumption: 85W

Specifications

Station
  • Power Consumption: 5W
  • Pump: Diaphragm pump
  • Capacity: 6 l/min. (MAX.)
  • Fuse: 2A
  • Outer Dimensions (w/o handle & iron): 6.57"W x 3.98"H x 7.15"D
Iron
  • Power Consumption: 80W
  • Heating Element: Ceramic Heater
  • Hot Air Temperature: 100°C - 540°C (212°F - 1004°F)
  • Standard Nozzle: A1065 (1.5mm), A1066 (2.0mm), A1067 (3.0mm)
  • Length (w/o hose): 8.54 in.


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating85 W
Temp Min (F)212
Temp Max (F)1004


Report a problem
Suggest a product