3-Conductor AC Power Cord 1mm2 Gauge SEV 1011 Swiss Plug to C13 Plug H05VV-F Jacket 8.16 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$5.95 ea

10% discount applied in cart

13 ship on Apr. 16


  • Jameco Part no.: 2292111
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 8520.098
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 1.00 mm² SEV 1011 Swiss to IEC 60320 C13 H05VV-F Jacket 8.16 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: SEV 1011 Swiss
  • 2nd Connector: IEC 60320 C13
  • Cord Type: H05VV-F
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 8.16
  • Certifications: S+
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorSEV 1011 Swiss
2nd ConnectorIEC 60320 C13
AWG/Conductor1mm²/3
Cord TypeH05VV-F
Product Length8.16 ft.
CertificationsS+
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Cable TypeAC Power Cord
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded


Report a problem
Suggest a product