2-Conductor AC Power Cord 16 AWG AS 3112 Australia to C7 Plug H03VVH2-F Jacket 6.6 Feet Black

You may also like:
10W1-13206-NE 10W1-13206-NE
Jameco Valuepro
GPC001-UB-6FT-R GPC001-UB-6FT-R
Jameco Valuepro
1062-036 1062-036
Arndt Electronics
SY-001-R SY-001-R
Jameco Valuepro
EP-1 EP-1
Arndt Electronics
SY-002RSR SY-002RSR
Arndt Electronics
Clearance

$4.95 ea

20 In Stock


  • Jameco Part no.: 2303663
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 8530-2-6.6
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

2-Conductor AC Power Cord 16 AWG AS 3112 Australia to IEC-60320-C7 H03VVH2-F Jacket 6.6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: AS 3112 Australia (plug)
  • 2nd Connector: IEC 60320 C7 ("Figure 8" style)
  • Cord Type: H03VVH2-F
  • Wire Gauge (AWG): 0.75mm²
  • Number of Conductors: 2
  • Shielding: Unshielded
  • Length (feet): 6.6
  • Certifications: VDE, KEMA-KEUR, S+, OVE,CEBEC
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorAS 3112 Australia
2nd ConnectorIEC 60320 C7
AWG/Conductor0.75mm²/2
Cord TypeH03VVH2-F
Length6.6 ft.
Agency ApprovalsD, S, CEBEC, KEMA-KEUR, FI, N, OVE, VDE, CB, CE
Jacket ColorBlack
Weight0.48 lbs.
Voltage Rating250 VAC
Current Rating10 A
TypeAC Power Cord
International Wire Size0.75 mm2
Number of Conductors2
ShieldingUnshielded
Additional FeatureFigure 8 or shotgun connector
Maximum Operating Temperature105°C


Report a problem
Suggest a product